Christmas Opening Hours and Delivery Dates here
Conrad 549971 UV Reactive Cable Tie Ultra Violet Blue 2.5mm x 100mm (Pack 20)

Conrad 549971 UV Reactive Cable Tie Ultra Violet Blue 2.5mm x 100mm (Pack 20)

Order Code:

57-4668

Brand: Conrad MPN: 549971 - 62 EAN-13: 4016138345582

Discontinued


The Conrad 549971-62 is a UV Reactive Cable Tie finished in Ultra Violet Blue. This cable tie illuminates under a UV Light, and is especially suitable for bundling cables, wires and hoses.

The cable tie has a non release ratchet lock action for permanent non slip hold.


  • Material: Polyamid 6.6
  • Bundle diameter: 22mm
  • Colour: Ultra violet blue
  • Temperature range: -40°C - +85°C
  • Dimensions: 100(L) x 2.5(W)mm
  • Supplied in packs of 20
  • Type: UV Reactive Cable Tie
  • Manufacturer's part: Conrad 549971-62

Trustpilot