Christmas Opening Hours and Delivery Dates here

Conrad 541227 - 62 Adhesive Base 25mm x 25mm Black (pack 50)

Order Code:

57-4665

Brand: Conrad MPN: 541227 - 62 EAN-13: 4016138612295

Discontinued


This cable tie base is secured to the surface with an adhesive base. It has been manufactured from hard-wearing Nylon 94V-2. The black adhesive tie base has been designed for lightweight wire bundles, and when properly applied to any clean, smooth, grease-free surface, it will remain secure.
  • Material: Nylon 94V-2
  • Adhesive type: 3M
  • Tolerance: ±0.2
  • Supplied size: 25(L) x 25(W)mm
  • Supplied in black
  • Supplied in packs of 50

Trustpilot