Christmas Opening Hours and Delivery Dates here

Conrad 500 Piece 1pF - 680pF 10% 100V 2.5mm Radial Ceramic Capacitor Kit

Order Code:

63-8195

Brand: Conrad MPN: COCCC-31

Discontinued


A radial ceramic capacitor kit that contains a total of 500 pieces of commonly-used values from 1pF to 680pF. The capacitors are supplied in a binder in handy transparent wallets.


  • Perfect for the hobby electronics enthusiast
  • Radial lead
  • Tolerance 10%
  • Working voltage 100V
Type Ceramic capacitors
PIece Count 500

Trustpilot