Christmas Opening Hours and Delivery Dates here

Connfly DS1093-01-BN40 Mini DIN Socket 4 Pin Mounted 1 piece

Order Code:

08-8116

Brand: Connfly MPN: DS1093-01-BN40 EAN-13: 2050003634878
Qty Unit Price (Inc VAT)
10+ £0.572
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
128 available to back orderBack-order availability date - 11/01/2026

Connfly's Mounted Mini DIN socket with 4 pins, model DS1093-01-BN40, is a compact connector designed for efficient signal transmission. It features durable construction suited for audio and video equipment. Typical applications include use in consumer electronics and communications devices.
Termination PCB
Colour Black
Height 16.4mm
Length 13mm
Nominal Current 1A
Nominal Voltage 30V DC
Number of Ways 4
Type Socket, built-in
Width 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot