Christmas Opening Hours and Delivery Dates here
Connectix 008-001-004-07 Lj6c Blank

Connectix 008-001-004-07 Lj6c Blank

Order Code:

19-5235

Brand: Connectix MPN: 008-001-004-07

Discontinued


Category 6 modules provide the performance needed for present and next generation data communications networks and applications, including Gigabit Ethernet. The use of next generation components and specially designed boards allow a bandwidth of 250MHz to be achieved.

Category 6 LJ6C modules are ideal for use in floorboxes, or any application that has an industry standard LJ6C aperture. Single and dual gang faceplates are available for up to four LJ6C modules in addition to panels suitable for Ackerman floorboxes. Their attractive high gloss finish and easy to use labelling system make them popular with both installers and end users alike. Installation is made easy with the unique colour coded cable saddle and the use of industry standard IDCs.

Connectix Category 6 modules are fully compliant with the TIA/EIA Category 6 standard. When used in conjunction with Category 6 patch panels and UTP cable the user will get a link performance exceeding Category 6 requirements.
  • Blank faceplate
  • Industry standard LJ6C size
  • Category 6 performance
  • Compact low profile design
  • Individually QA tested
  • Manufacturer's part 008-001-004-07

Trustpilot