Connectix Enhanced Category 5 FTP Modules offer exceptional performance for high speed LANs including Gigabit Ethernet Applications, with the added benefit of offering a shielded design. Optimum transmission has been achieved by incorporating the highest quality components and innovative on-board compensation techniques.
The attractive high gloss finish and easy to use labelling system make them popular with both installers and end users alike. Installation is made easy with the unique colour coded cable saddle and the simple to use drain wire connection.
Enhanced Category 5 FTP modules can be fitted into single or dual Category 5 faceplates and can be combined with quarter blanks and/or voice modules to provide the required configuration.
Enhanced Category 5 FTP modules offer extended PowerSum characteristics and exceed the TIA/EIA-568-B specifications. When combined with enhanced Category 5 FTP patch panels and FTP cable the link will perform well in excess of the enhanced Category 5 specification.
- Suitable for Gigabit Ethernet applications
- Manufactured in the UK
- Unique colour coded saddle allows quick and accurate terminations
- Euro style module available
- Interchangeable with all other Category 5 Modules and 1/4 blanks
- Easy to use drain wire connection
- Individually QA tested