Connectix 008-001-000-10 Enhanced Cat5 Utp Euro Module

Order Code:

19-5364

Brand: Connectix MPN: 008-001-000-10

Discontinued


Connectix Enhanced Category 5 Modules offer exceptional performance for high speed LANs including Gigabit Ethernet applications. Optimum transmission has been achieved by incorporating the highest quality components and innovative on-board compensation techniques.
The attractive high gloss finish and easy to use labelling system make them popular with both installers and end users alike. Installation is made easy with the unique colour coded cable saddle and the use of industry standard IDCs.
Enhanced Category 5 modules can be fitted into single or dual Category 5 faceplates and can be combined with quarter blanks and/or voice modules to provide the required configuration.
Enhanced Category 5 modules offer extended PowerSum characteristics and exceed the TIA/EIA-568- B specifications. When combined with enhanced Category 5 patch panels and UTP cable the link will perform well in excess of the enhanced Category 5 specification.
  • Suitable for Gigabit Ethernet applications
  • Manufactured in the UK
  • Unique colour coded saddle allows quick and accurate terminations
  • Euro style module available
  • Interchangeable with other modules and 1/4 blanks
  • Individually QA tested

Trustpilot