ConiuGo 700600260S LTE Modem: Industrial Multi-Voltage SIM Reader

Order Code:

08-7890

Brand: ConiuGo MPN: 700600260S EAN-13: 4040372009047

Discontinued


The ConiuGo LTE modem, model 700600260S, operates with input voltages ranging from 9 V to 35 V DC. This GSM module supports LTE connectivity, making it ideal for reliable communication in remote monitoring and alarm systems. Typically used in industrial applications, it facilitates secure data transmission and USB connectivity for integration into various setups.
Type LTE modem
Depth 112mm
Dimensions (L x W) 75 mm x 22 mm
Function Notify
Length 75mm
Max. current consumption 2000mA
Max. temperature 65°C
Min. temperature -40°C
Mounting Type DIN rail
Standyby current 100mA
Width 22mm

You may also like


Trustpilot