Christmas Opening Hours and Delivery Dates here
ConiuGo 700600150S LTE GSM Modem 9-35V DC Quad Band Integrated SIM Slot

ConiuGo 700600150S LTE GSM Modem 9-35V DC Quad Band Integrated SIM Slot

Order Code:

08-7886

Brand: ConiuGo MPN: 700600150S EAN-13: 4040372009054

Discontinued


The ConiuGo LTE GSM Modem 700600150S operates between 9 V DC and 35 V DC, offering versatility in power sources. This modem features LTE and GSM connectivity, and includes RS 232 interfacing for reliable communication. It is commonly used in industrial alarm systems and remote communication modules.
Type LTE modem
Depth 20mm
Dimensions (L x W) 62 mm x 59 mm
Function Notify
Length 62mm
Max. current consumption 2000mA
Max. temperature 65°C
Min. temperature -30°C
Mounting Type Enclosure
Standyby current 100mA
Width 59mm

You may also like


Trustpilot