Christmas Opening Hours and Delivery Dates here

CML 19050353 LED Indicator Lamp Red 24V DC 8mm

Order Code:

59-6700

Brand: CML MPN: 19050353 EAN-13: 2050001906496
Qty Unit Price (Ex VAT)
2+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

A 24V DC red LED indicator lamp with a 8mm housing and a recessed satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Voltage 24V
Current 20mA
Brightness (mcd) 80mcd
Bezel Prominent
Colour Red
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot