CML 19040350 24V Red 5mm LED Indicator Prominent Chrome

Order Code:

42-0975

Brand: CML MPN: 19040350

Discontinued


high quality 5mm LED panel mounting LED indicator in red.


Voltage 24V
Current 20mA
Brightness (mcd) 80mcd
Bezel Prominent
Colour Red
Size 5mm
View Angle 80°

Trustpilot