Christmas Opening Hours and Delivery Dates here

CML 1512145W3A T1 3/4 MG LED Clear White 28VAC/DC

Order Code:

43-1666

Brand: CML MPN: 1512145W3A

Discontinued


This high quality T-1 3/4 midget groove LED lamp is ideal for panel mounting applications, where it is a great alternative to incandescent lamps.
  • Cool white LEDs
  • Size 6mm
  • Push-fit panel mounting
  • Voltage 28V AC/DC
  • Current 14mA
  • Intensity 4900mcd
Colour Cool white
Base T-1 3/4
Dimensions 6 x 16mm
Operating Voltage 28V

You may also like


Trustpilot