Cliff FCR7350N Safety Jack Socket Right Angle 4mm Pin Brown 1pc

Order Code:

02-3950

Brand: Cliff MPN: FCR7350N EAN-13: 2050008924240

Discontinued


The Cliff FCR7350N is a safety jack socket with a right angle design, featuring a 4 mm pin diameter and a brown colour. This laboratory connector ensures safe and reliable electrical connections in testing environments. Its typical applications include use in scientific instruments and educational equipment where secure and robust connectivity is required.
Type Socket, right angle
Contact Plating Gold plated
Colour Brown
Connection Soldering
Insulation Material Insulated
Nominal Current 24A
Nominal current - rounded value 24A
Nominal Voltage 1000V
Pin Ø 4mm

You may also like


Trustpilot