Cliff FCR14461D Jack Socket Vertical 4mm Red Pin Diameter 1 Piece

Order Code:

11-6268

Brand: Cliff MPN: FCR14461D EAN-13: 2050002354234
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
20 in stock, despatched in 4 working days

The Cliff FCR14461D jack socket is a vertically oriented safety connector with a 4 mm pin diameter, coloured in red. It is designed for secure connections in various laboratory settings, where reliable and safe connectivity is essential. This component is typically used in applications requiring precise electrical connections, such as testing equipment and electronic devices.
Type Socket, vertical vertical
Contact Plating Gold plated
Colour Red
Connection Soldering
Insulation Material Insulated
Nominal Current 30A
Nominal current - rounded value 30A
Nominal Voltage 1000V DC
Pin Ø 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot