Cliff FC684223R -Pin DIN Socket, Angle, Tin plated

Order Code:

50-3222

Brand: Cliff MPN: FC684223R EAN-13: 2050001267009
Qty Unit Price (Ex VAT)
1+ £4.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
28 in stock, despatched in 4 working days

This socket is supplied in 3-pole angled. Primarily it is intended for low voltage and signal applications. Contacts are tin plated, and other metal parts are brass, nickel plated.


  • Number of pins: 3
  • Type: FC684223R
  • Plug construction: Socket, angle
  • Nominal voltage: 48V
  • RoHS compliant: yes
  • Nominal current: 1A
  • Manufacturer part no.: FC684223R
  • Contact material: Tin plated
  • Specification: 90° Cable connector

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot