Christmas Opening Hours and Delivery Dates here

Cliff FC68371 RCA Connector Socket Horizontal Mount 1 Pc

Order Code:

11-6266

Brand: Cliff MPN: FC68371 EAN-13: 2050002354159
Qty Unit Price (Inc VAT)
5+ £1.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 months

Cliff manufactures the FC68371 RCA connector socket designed for horizontal mounting. This component is ideal for audio and video equipment applications requiring reliable signal connections. It features a robust construction ensuring durability and efficient performance.
Type RCA connector
Connection Soldering
Material Copper alloy
Mating cycles >4000
Nominal Current 10mA
Nominal Voltage 400V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot