Christmas Opening Hours and Delivery Dates here

Cliff FC6150 XLR Connector Socket Straight 4 Pins Silver 1 pc

Order Code:

11-6252

Brand: Cliff MPN: FC6150 EAN-13: 2050001695130
Qty Unit Price (Inc VAT)
2+ £2.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
140 available to back orderBack-order availability date - 10/01/2026

The Cliff FC6150 is a silver, straight XLR connector socket with four pins, ideal for audio applications. Manufactured by Cliff, this mini XLR connector provides secure and reliable connections in professional audio equipment. It's commonly used in mixing desks, amplifiers, and other audio-visual devices.
Termination Soldering
Bend relief Yes
Colour Silver
Number of Contacts 4
Seal type Push
Socket diameter 6 - 8.5mm
Type Socket, straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot