Christmas Opening Hours and Delivery Dates here

Cliff Electronics FC681495 Socket DC 2.5mm Angled

Order Code:

23-1392

Brand: Cliff MPN: FC681495 EAN-13: 2050002354142

Discontinued


Cliff's FC681495 is a screened 2.5mm DC power socket, rated for 10A @ 20V.
  • 2.5mm DC power socket
  • Rated 20V / 10A 4.3uF
  • Insertion force 2.5kg maximum
  • Withdrawal force 1.0 to 2.5kg
  • Insulation resistance >500MΩ @ 500V DC
  • Withstand voltage 250V AC / 1 minute
  • Contact resistance < 7mΩ
  • Material PPO / brass / SS / copper
  • Finish as moulded / Sn / Ag plated
  • Cliff type FC681495
Pin Diameter 2.5mm
Internal Diameter 5.3mm
Plug construction Socket

Trustpilot