Christmas Opening Hours and Delivery Dates here

Cliff Electronic - CP3001 -XLR CONNECTOR PIN:3 ACF (FEMALE)

Order Code:

50-3280

Brand: Cliff MPN: CP3001

Discontinued


This CLIFF professional standard chassis mounting XLR socket has been designed for use in numerous applications including professional and consumer audio, broadcast and industrial uses.

The design offers an economical alternative to higher priced metal XLR connectors. These products are manufactured to strict quality and performance standards. These components feature a tough nylon construction with special low noise contacts.


  • Professional quality
  • Solder terminal
  • Colour Black
  • Manufacturer part no. CP3001
  • Nominal current 5A
  • Nominal voltage 250V AC
  • Number of pins 3
  • Plug construction Socket
  • Specification Installation socket, 180°

Trustpilot