Christmas Opening Hours and Delivery Dates here

Cliff CP30231M Metal XLR Feedthrough RCA Phono White CSK Hole

Order Code:

20-2569

Brand: Cliff MPN: CP30231M

Discontinued


An HDMI A female feed through connector mounted in a metal XLR format body shell with countersunk mounting holes - part of the FT Series from Cliff'.

Cliff's FT Series of feed through connectors is perfect for custom I/O configurations on wall-plates, rack panels, etc., because all of the connectors in the series are housed in a standard XLR shell and fit into a standard XLR panel cutout. Standard cables are used for external and internal connections, so no soldering or punching is necessary, just use the standard cable for that particular connector style. The connectors can be mounted from either the front or the back of the panel and their low rear profile can accommodate the tightest 'behind the panel' spaces.


  • HDMI A female feed through connector in a standard metal XLR shell
  • Countersunk mounting holes
  • Fits standard XLR panel cut-out
  • Cliff type CP30231M
Connector Body Material Metal
Colour White
Type In-line socket

You may also like


Trustpilot