Cliff CP30184 BNC Connector Socket Built-In 50 Ω 1pc

Cliff CP30184 BNC Connector Socket Built-In 50 Ω 1pc

Order Code:

02-3779

Brand: Cliff MPN: CP30184 EAN-13: 2050006220849

Discontinued


The Cliff CP30184 BNC connector socket is a built-in 50 O coaxial connector designed for high-frequency applications. Manufactured by Cliff, it is ideal for use in broadcasting, telecommunications, and test equipment. Its robust design ensures reliable signal transmission and minimal interference in demanding environments.
Type BNC connector
Impedance 50Ω
Connector Type Socket, built-in
Length 482.6mm

Trustpilot