Easter Opening Hours and Delivery Dates here

CK Tools T1642 Electronic Service Case 30 pcs

Order Code:

93-3526

Brand: CK Tools MPN: T1642 EAN-13: 5013969984910
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £575.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The CK Tools T1642 Electronic Service Case is supplied complete with 30 tools commonly needed by electronics technicians.


  • Professional ABS tool case with aluminium frame
  • Two high quality press button locks, lockable, additional 3-digit combination lock
  • Bottom tray 59mm high, with variable dividers
  • Bottom tray lid, flush fitting, 14 compartments
  • Detachable double-sided tool board with 32 tool compartments and elastic bands for 12 parts
  • Fixed DIN A4 document compartment with additional compartments for CDs, mobile phone, business cards and pen
  • Inner dimensions: 460 x 160 x 310mm
  • See the Technical Specification for a full list of the tools included
  • CK type T1642
Type Electronic service case
Case ABS
Height 160mm
Length 460mm
Pieces 30
Width 310mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot