Christmas Opening Hours and Delivery Dates here

CK Tools 431002 RedLine VDE Combination Pliers 185mm

Order Code:

86-0232

Brand: CK Tools MPN: 431002 EAN-13: 5051074310026
  • Country of Origin: Germany
  • View All

Discontinued


VDE certified combination pliers individually tested to 10,000V for complete safety when working on live equipment up to 1000V.


  • Drop-forged chrome vanadium steel for strength and durability
  • Extra long induction hardened and precision ground cutting edges for high cutting performance
  • Ergonomic dual component handles offering the perfect balance of grip and comfort
  • Length 185mm
  • Certified to VDE 0682/201:2005 01 & IEC 60900:2004
  • GS approved
  • DIN ISO 5746
  • CK type 431002
Cutting Capacity Hard Wire 1.6mm
Cutting Capacity Medium-hard Wire 2.5mm
Material Chrome Vanadium Steel
Material Cutting Capability Medium-hard wire / hard wire
Overall Length 185mm

Trustpilot