Ciseco S005 RasWIK - Raspberry Pi Wireless Inventors Kit

Order Code:

73-6020

Brand: Ciseco MPN: S005

Discontinued


The RasWIK is a Raspberry Pi wireless application development kit that enables users to quickly and simply start to build wireless sensors and actuators. At the heart of the kit is the Ciseco Slice of Radio, an innovative and easy to use two-way secure wireless serial data radio for the Raspberry Pi.

The kit comes with 29 fully documented hardware and software projects, taking users from very basic sensors, actuators and light controls, through more complicated applications involving measuring temperature and light levels, and work up to more challenging and sophisticated software projects including posting measurements on the internet.

All the supplied hardware is configured straight out of the box so that it is possible to start developing applications without even writing a single line of code. All the code is fully Open Source and the SD card image includes a fully configured Pi operating system already installed.

All software required is included in the kit and is also available here.

Documentation and a detailed description of all projects may be found here.
  • Requires little experience or tools
  • Starter projects require no soldering
  • Comes with plug-in wires and a solderless breadboard
  • 4Gb SD card image
  • Examples use LLAP to drive devices

Trustpilot