Christmas Opening Hours and Delivery Dates here

Cimco 187467 Ferrule 50 mm² Not insulated Tin 100 pcs Bootlace Ferrules

Order Code:

16-0283

Brand: Cimco MPN: 187467 EAN-13: 4021103113981
Qty Unit Price (Ex VAT)
1+ £35.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 09/01/2026

Cimco 187467 is a high-quality bootlace ferrule designed for precise and effective electrical terminations. This particular model accommodates a cross-sectional area of 50 mm² and measures 22 mm in length, making it suitable for robust wiring applications. Manufactured from tin-plated material, these uninsulated ferrules enhance corrosion resistance and provide excellent conductivity. Engineers commonly utilise these components in industrial, automotive, and electrical installations where secure crimp connections are vital. The pack contains 100 pieces, ensuring ample supply for large-scale or long-term projects.
Type Aderendhülse unisol. 50mm² x 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot