Cimco 18 2444 Twin Ferrule 2.5 mm² Partially Insulated Blue 100 pieces

Cimco 18 2444 Twin Ferrule 2.5 mm² Partially Insulated Blue 100 pieces

Order Code:

11-5860

Brand: Cimco MPN: 18 2444 EAN-13: 4021103824443

Discontinued


The Cimco 18 2444 Twin ferrule is a partially insulated, blue connector designed for 2.5 mm² wires. As a reliable crimp tool accessory, it enhances electrical connections by ensuring secure and stable wire terminations. Typically used in electrical installations, it is suitable for applications requiring effective cable management and connection integrity.
Insulation Partially insulated
Colour Blue
Pin Length 18.5mm
Maximum Wire Size AWG 13
Type Twin ferrule
Contact Material CU-ETP
Country colour code DIN
Cross-section range 2.5 mm² x 10 mm
Misc Attribute 182444
Sleeve length 10mm
Temperature Range -35 - +105°C

Trustpilot