Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P03197522A Decade box 1% resistance safety standard

Order Code:

02-3617

Brand: Chauvin Arnoux MPN: P03197522A
Qty Unit Price (Inc VAT)
1+ £199.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2025

Chauvin Arnoux's Decade Box, model P03197522A, offers precision resistance with a 1% tolerance, ideal for accurate measurements and calibrations. This device is typically used in educational laboratories and electronic workshops for simulating and testing circuit values. Its robust design and reliable performance make it suitable for both professional and instructional environments.
Decade Box Type Decade box
Length 72mm
Height 72mm
Width 90mm
Adjustment Range 1 to 10Ω
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 72 x 90 x 72 mm
Functions Resistance
Max. supply voltage 7.5V
Steps 1 Ω
Tolerance 1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot