Easter Opening Hours and Delivery Dates here

Chauvin Arnoux P01653100 TK 2000 Thermometer -50 to 1000°C Type K sensor

Order Code:

02-3603

Brand: Chauvin Arnoux MPN: P01653100
Qty Unit Price (Inc VAT)
1+ £123.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/04/2026

The Chauvin Arnoux TK 2000 thermometer is a contact thermometer that measures temperatures ranging from -50 to 1000 °C, utilising a type K sensor. It is ideal for precise temperature monitoring in industrial and laboratory settings. Constructed for durability, this thermometer ensures accurate readings across a wide range of temperatures.
Type Thermometer
Accuracy ± °C 0.5°C
Basic accuracy 1.5%
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 37.5 x 63 x 163 mm
Display (details) LCD 2000 digits
Height 163mm
Length 37.5mm
Max. temperature 1000°C
Min. temperature -50°C
Misc Attribute TK 2000
Resolution (temperature) 0.1°C
Sensor Type K
Sensor version detachable
Width 63mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot