Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01197401 BR04 resistance Decade box 4 1% 4mm sockets

Order Code:

02-2960

Brand: Chauvin Arnoux MPN: P01197401
Qty Unit Price (Inc VAT)
1+ £150.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/12/2025

Chauvin Arnoux manufactures the BR04 Decade Box, model P01197401, featuring a resistance tolerance of 1%. The unit is ideal for precision resistance measurements and calibration tasks. It is commonly used in laboratories and educational institutions for testing and teaching purposes.
Decade Box Type Decade box
Length 90mm
Height 310mm
Width 80mm
Adjustment Range 1 Ω to 10 kΩ
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 90 x 80 x 310 mm
Functions Resistance
Steps 1 Ω
Tolerance 1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot