Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01145460 C.A 6117 Multitester for IEC and VDE standards

Order Code:

02-2929

Brand: Chauvin Arnoux MPN: P01145460A

Discontinued


The Chauvin Arnoux C.A 6117 electrical tester is a multi-function installation device designed for compliance with DIN VDE standards 0100, 0105, and 0413. It provides comprehensive testing capabilities for electrical systems, ensuring safety and efficiency. This tester is commonly used in professional environments for system verification and maintenance.
Type Electrical tester
Calibrated Manufacturer's standards (no certificate)
IP Rating IP53
Dimensions (L x W x H) 128 x 280 x 190 mm
Display Type Digital (LCD)
Height 190mm
Interfaces USB
Length 128mm
Memory Yes
Memory (space) 1000
Misc Attribute C.A 6117
Test procedure automated
Voltage Supply Rechargeable
Width 280mm

Trustpilot