Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01120578 MA 400D-1000 digital clamp meter CAT IV 600 V

Order Code:

02-2901

Brand: Chauvin Arnoux MPN: P01120578

Discontinued


The Chauvin Arnoux MA 400D-1000 Clamp Meter is a versatile digital multimeter suitable for both professional and industrial environments. With a CAT IV 600 V rating and 4000 display counts, it offers precise measurements of voltage, current, and frequency. Ideal for electricians and engineers, this tool is perfect for diagnosing electrical installations and performing maintenance tasks.
Type Clamp meter
Display Count 4000
A AC reading range (min.) 0.02A
Amperage reading range AC (max.) 400A
Calibrated to Manufacturer's standards (no certificate)
Current reading AC
Dim (L x W x H) 20 x 60 x 100 mm
Display Digital
Frequency Range 40 Hz to 65 HzHz
Height 100mm
Length 20mm
Measurement type (details) True RMS
Misc Attribute MA 400D-1000
Opening range of current clamps 320mm
Reading category CAT IV 600 V
Width 60mm

Trustpilot