Chauvin Arnoux P01.1570.60 Simple Data Logger

Order Code:

54-7195

Brand: Chauvin Arnoux MPN: P01157060 EAN-13: 4016138684858

Discontinued


The Chauvin Arnoux L562 is part of the Simple Logger II family of data loggers. The recording interval and type of data storage can be selected, meaning that the data logger can be easily configured to optimise memory use depending on the application. The Simple Logger® II offers a whole host of useful functions, from the XRM™ extended recording mode to delayed triggering. With 512kb internal memory it can store over 240,000 measurements. Recording intervals can be programmed from 5 seconds to 1 day and the duration can be from 15 minutes to 8 weeks. Each logger is supplied with USB connection cable and Dataview® software as standard.
  • Optically isolated mini USB 2.0 interface
  • 2 x AA batteries
  • Battery life 100h to > 45 days dependant on storage rate
  • Polycarbonate UL94-V0 case
  • -10 to +50°C operating temperature
  • IP40 protection
  • See below for further technical details
Type Current probe
Calibrated No

Trustpilot