Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux P01.1325.03 C.A 6501 Insulation Measuring Device

Order Code:

54-7189

Brand: Chauvin Arnoux MPN: P01132503 EAN-13: 4016138683974

Discontinued


The Chauvin Arnoux CA 6501 insulation tester is intended for the measurement of low resistance values (up to 100Ω), of resistances (up to 500kΩ) and for insulation measurements (up to 200MΩ). The ohmmeter function is protected against the accidental presence of a voltage by a high breaking capacity fuse. There is also voltage-present indicator that serves to make sure that there is no AC voltage in the circuit to be tested. This instrument is ready for use at all times because it requires no operating maintenance. A hand cranked magneto generator provides the various measurement and operating voltages. Supplied with red and black 1.5m black angled / straight cords, red and black alligator clips, black probe tip, user guide in 5 languages and carrying bag.
  • Analog display
  • L x W x H 120 x 120 x 130mm
  • Weighs 1.0 kg

Trustpilot