Christmas Opening Hours and Delivery Dates here

Chauvin Arnoux OX9062 Oscilloscope 2 x 60MHZ

Order Code:

11-1799

Brand: Chauvin Arnoux MPN: OX9062
Qty Unit Price (Inc VAT)
1+ £2922.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/01/2026

A portable, stand-alone, "tablet-icon generation" SCOPIX IV oscilloscope with 2 totally-isolated 600 V channels with a 60 MHz bandwidth. It also offers a memory depth of 100 kpoints per channel, considerably increasing the available duration for recording.
  • 25 direct command keys on front panel, Sampling rate: 2.5 GS/s in one-shot mode and max. 100 GS/s in ETS zoom mode, Quick charging in 2 hrs
  • Battery life up to 8 hrs, Large storage capacity: SD, SDHC, SDXC in addition to the 2 GB internal memory, µSD above 32 GB, PROBIX plug-and-play accessories: quick implementation of the instrument with no risk of errors.
  • The coefficients, scales and units of the sensors and the channel configuration are managed automatically and the probes and adapters are recognised as soon as they are connected.
No. of Channels 2
Bandwidth 60MHz
Type Oscilloscope

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot