Easter Opening Hours and Delivery Dates here

CESYS C028529 USB-Isolator 1 piece; Galvanic Isolation Reduces Interference

Order Code:

08-7670

Brand: CESYS MPN: C028529 EAN-13: 4262482850009
  • Quickly find another product in this range by Width:

    57mm 67mm
Qty Unit Price (Inc VAT)
1+ £188.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The CESYS C028529 USB-Isolator is a meter accessory designed for isolating USB connections to prevent electrical interference. Manufactured by CESYS, this single-unit component ensures smooth and secure data transfer. It is typically used in meter replacement or spare parts to maintain system integrity.
Type USB isolator
Depth 28mm
Height 45mm
Misc Attribute USB-Isolator
Width 57mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot