Celestron 44302-B-CGL Deluxe Handheld Digital Microscope

Order Code:

52-9657

Brand: Celestron MPN: 44302-B-CGL EAN-13: 0050234044318
  • Country of Origin:
  • View All

Discontinued


The Celestron 44302-B-CGL Deluxe Hand-held Digital Microscope is an easy to use, low power microscope. With powers of 10x to 40x, it's ideal for viewing stamps, coins, bugs, plants, rocks, skin, gems, circuit boards, and more. With the higher power magnifications, you can even view traditional microscope slides.

Best of all, you can capture your discoveries using the built-in 2 MP camera. Press the shutter to save images and VGA-quality video directly to your PC. The LED illuminator ensures your specimens are clear and bright. An included metal stand allows for steady shots and comes in handy when viewing at higher powers, minimizing shaking and keeping your specimen in sharp focus.

For teens and adults alike, the Deluxe Hand-held Digital Microscope is a fun, educational tool. It's well suited for hobbyists, quality control inspectors, medical professionals, and scientific researchers.


  • Powered by USB 2.0
  • Built-in 2MP digital camera with SD video
  • 10 to 40x magnification
  • 6 LED ring illuminator
  • Windows software (supplied)
  • Manufacturer's part 44302-B-CGL

Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com

Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com


Type Digital microscope
Magnification 40x
Resolution 2Mpixel

Trustpilot