Celduc SO941460 Solid State Relay 12A 280V Zero Crossing

Celduc SO941460 Solid State Relay 12A 280V Zero Crossing

Order Code:

08-7528

Brand: Celduc MPN: SO941460 EAN-13: 2050009037826

Discontinued


The Celduc SO941460 is a solid state relay designed to switch up to 280 V AC or DC, and it features a zero crossing switch which helps reduce electrical noise. Manufactured by Celduc, this SSR can handle currents up to 12 A, making it suitable for industrial automation applications. Typical uses include controlling motors, lighting systems, and heating elements in various settings.
Type SSR
Input Voltage 32V DC
Switching Current 160A
Length 30mm
Width 44.8mm
Height 59.4mm
Connection Screws
Contact Type 1 maker
Control voltage (min.) 3V DC
Current load (max.) 12A
Max. temperature +100°C
Min. temperature -55°C
Permanent current (max.) 12A
Switching type Zero crossing

Trustpilot