Easter Opening Hours and Delivery Dates here
Celduc SG969100 SSR Max 520V AC 1 Pc Compact Durable Design

Image Representative of Range

Celduc SG969100 SSR Max 520V AC 1 Pc Compact Durable Design

Order Code:

08-7462

Brand: Celduc MPN: SG969100 EAN-13: 3760283306233
Qty Unit Price (Inc VAT)
1+ £593.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Celduc's SG969100 Solid State Relay features a maximum switching voltage of 520 V AC and utilises zero-crossing switching technology. This electronic relay provides reliable semiconductor switching for applications like motor control and lighting systems. Ideal for environments requiring low electromagnetic interference and high durability.
Type SSR
Input Voltage 30V DC
Switching Current 520V AC
Length 39.5mm
Width 100mm
Height 73.5mm
Connection Screws
Contact Type 1 maker
Control voltage (min.) 10V DC
Switching voltage (min.) 24V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot