CC14SF/110 Cut Off Saw 355mm 1640W 110V

HiKOKI Brand: HiKOKI

The HiKOKI CC14SF Cut Off Saw has a powerful motor for heavy-duty applications with a sturdy aluminium housing for extended service life. It has externally accessible carbon brushes for easy service and maintenance.

One touch vice system allows quick feeding and easy tightening and cutting. The saw is also fitted with a spindle lock, that makes mounting and dismounting wheels more convenient. The soft grip handle provides added user comfort and there is a spark diversion guard for user safety.

Supplied with: 1 x Cut Off Wheel and 1 x Wrench.

Specification:

Input Power: 240V 2,000W, 110V 1640W
No Load Speed: 3,800/min.
Mitre Facility Left/Right: 0-45°
Capacity: Round Pipe 115mm, Shaped Steel 115 x 130mm
Wheel: 355 x 25.4mm bore
Weight: 16.0kg

1 x HiKOKI CC14SF/110 Cut Off Saw 355mm 1640W 110V version.

Description Image Product Buy Pricing (Ex VAT) Type
HiKOKI CC14SF/110 Cut Off Saw 355mm 1640W 110V
HiKOKI CC14SF/110 Cut Off Saw 355mm 1640W 110V
Extended range
Order code: 96-1717
MPN: CC14SF/110

Out of stockPlease contact us for lead time
1+ £181.39
Price per unit Ex VAT
Saw
HiKOKI CC14SF/240 Cut Off Saw 355mm 2000W 240V
HiKOKI CC14SF/240 Cut Off Saw 355mm 2000W 240V
Standard range
Order code: 96-1718
MPN: CC14SF/240

1 in stock, despatched in 4 working days
1+ £181.39
Price per unit Ex VAT
Saw


Trustpilot