Christmas Opening Hours and Delivery Dates here

HiKOKI CC14SF/110 Cut Off Saw 355mm 1640W 110V

Order Code:

96-1717

Brand: HiKOKI MPN: CC14SF/110 EAN-13: 4966376281329
Qty Was Unit Price (Ex VAT)
1+ £181.39 £155.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


The HiKOKI CC14SF Cut Off Saw has a powerful motor for heavy-duty applications with a sturdy aluminium housing for extended service life. It has externally accessible carbon brushes for easy service and maintenance.

One touch vice system allows quick feeding and easy tightening and cutting. The saw is also fitted with a spindle lock, that makes mounting and dismounting wheels more convenient. The soft grip handle provides added user comfort and there is a spark diversion guard for user safety.

Supplied with: 1 x Cut Off Wheel and 1 x Wrench.

Specification:

Input Power: 240V 2,000W, 110V 1640W
No Load Speed: 3,800/min.
Mitre Facility Left/Right: 0-45°
Capacity: Round Pipe 115mm, Shaped Steel 115 x 130mm
Wheel: 355 x 25.4mm bore
Weight: 16.0kg

1 x HiKOKI CC14SF/110 Cut Off Saw 355mm 1640W 110V version.


Type Saw

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot