Christmas Opening Hours and Delivery Dates here

Cavius D-14741 Wireless Smoke Detector Network-Compatible 65x41mm 5yr Battery

Order Code:

08-7337

Brand: Cavius MPN: D-14741 EAN-13: 9421901291471
Qty Unit Price (Inc VAT)
1+ £76.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 available to back orderBack-order availability date - 01/02/2026

The Cavius D-14741 Wireless Smoke Detector is a miniature battery-powered unit with dimensions of 65 mm x 41 mm, featuring a 5-year battery. This network-compatible smoke detector is ideal for fire protection in residential or commercial spaces. It's enhanced by wireless communication capabilities, ensuring timely alerts in emergencies.
Type Wireless smoke detector
Power Source battery-powered
Diameter 65mm
Dimensions (Ø x H) 65 mm x 41 mm
Height 41mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot