Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

WAGO 218-502 2 Pole PCB Terminal Block 2.54mm 6A Grey

Order Code:  

50-1979

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 218-502 Copy to clipboard EAN-13: 4044918878203
  • Quickly find another product in this range by No. of Ways:

    2 3 4
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
100+ £0.860

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 days
2 available to back OrderBack-order availability date - 27/09/2024

This 2-pole PCB spring terminal block from WAGO has an innovative, locking slide-actuated CAGE CLAMP®.

The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, these terminal blocks are up to 30% smaller than standard terminal blocks and have a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • Terminal strips are just 8.1mm high
  • Several clamping units can be held open simultaneously
  • Ideal for easy termination of stranded conductors in tight spaces
  • Grey colour
  • 2.54mm pitch
  • Rated current 6A
  • Dimensions 8.1 x 6.58 x 13mm
  • Manufacturer's part 218-502

    Colour Grey
    Current Rating 6A
    Mounting Direction 40°
    Mounting Type Through-hole
    No. of Ways 2
    Pitch 2.54mm
    Wire Gauge 0.5mm²
    Wire Gauge (AWG) 28 to 20AWG
    Wire Termination Cage clamp

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot