Christmas Opening Hours and Delivery Dates here
X4-LIFE 701331 Smash/Door Alarm 95 dB Triggered by Glass Break

Image Representative of Range

X4-LIFE 701331 Smash/Door Alarm 95 dB Triggered by Glass Break

Order Code:

13-5741

Brand: X4-LIFE MPN: 701331 EAN-13: 4250679503371
  • Quickly find another product in this range by Component:

    Smash detector Smash/door alarm
Qty Unit Price (Ex VAT)
1+ £8.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 available to back orderBack-order availability date - 14/01/2026

The X4-LIFE Smash/door alarm 95 dB 701331 is a glass breakage and opening alarm designed to detect vibrations and shocks. Manufactured by X4-LIFE, this device features a powerful 95 dB alarm to alert users to potential intrusions. It is typically used to secure doors and windows by detecting breakage or unauthorised opening.
Type Door/window alarm
Power Source battery-powered
Component Smash/door alarm
Depth 8mm
Dimensions (W x H x D) 80 x 80 x 8 mm
Energy efficiency rating Doesn't apply
Height 80mm
Operating Voltage 6V
Sound pressure 95dB
Width 80mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot