Christmas Opening Hours and Delivery Dates here

Counttec KW30100 LV Current Transformer 100A/5A 25mm Flip Mount

Order Code:

08-8371

Brand: Counttec MPN: KW30100 EAN-13: 4026576301002
  • Quickly find another product in this range by Primary Current:

    100A 200A 300A
Qty Unit Price (Ex VAT)
1+ £40.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Counttec's ESCT-T24 is a low-voltage current transformer that converts a primary current of 100 A to a secondary current of 5 A. It features a 25 mm line feed-through diameter and a flip mount design, ideal for limited space applications. Typically used in energy monitoring systems, this transformer by Counttec efficiently supports current loop and AC converter configurations.
Type LV current transformer
Primary Current 100A
Accuracy Class ±1% from 20% to 120% of the input
Fitting type Flip mount
Line feed-through diameter 25mm
Misc Attribute ESCT-T24
Secondary current 5A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot