Easter Opening Hours and Delivery Dates here

CK Tools T4343M/12ST Combination Spanner Metric Set Of 12

Order Code:

93-1600

Brand: CK Tools MPN: T4343M/12ST EAN-13: 5013969066173
  • Quickly find another product in this range by Quantity:

    8, 9, 10, 11, 12, 13, 14, 15, 17, 19, 21, 22mm 8, 9, 10, 11, 12, 13, 14, 15, 17, 19mm
Qty Unit Price (Ex VAT)
1+ £52.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Hot drop forged chrome vanadium steel, hardened and tempered for strength and durability. Heavy duty chrome plated for corrosion resistance. 12o offset bi-hex ring for access. Manufactured to DIN 3113. Supplied in a wall mounting rack for convenient storage. Sizes 8, 9, 10, 11, 12, 13, 14, 15, 17, 19, 21 & 22mm


Type Combination Spanner Set
Imperial or Metric Metric
Material Chrome Vanadium Steel
Quantity 8, 9, 10, 11, 12, 13, 14, 15, 17, 19, 21, 22mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot