Easter Opening Hours and Delivery Dates here

Bondline KSMLF42 Killstat Bench Mat 1200 x 610mm - Grey

Order Code:

87-1542

Brand: Bondline MPN: KSMLF42GREY
  • Country of Origin: China
  • View All

Discontinued


Grey coloured anti-static bench mat, 1200 x 610mm.


  • Durable two-layer synthetic rubber material
  • Top layer is static dissipative
  • Bottom layer is conductive
  • Resistance to ground typically 106 to 108Ω
  • 10mm stud in each corner
  • Resistant to solder splash and abrasion
  • Smooth surface for easy cleaning
  • Thickness 2mm
  • Manufacturer's part KSM42GREY

Note: Grounding Cables and Wrist Straps are not included with this mat.

Type Mat
Colour Grey
Length 1.2m
Width 610mm

Trustpilot