Stanley 0-65-335 FatMax Screwdriver Pozi PZ1 x 100mm

Order Code:

86-9570

Brand: Stanley MPN: 0-65-335 EAN-13: 3253561653353
Qty Was Unit Price (Ex VAT)
1+ £5.05 £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayFurther 15 despatched in 2 working days

Pozidriv Screwdriver, PZ1, 100mm Blade Length, Chrome Vanadium Steel Blade Material, Soft Grip Handle for Perfect Grip Plus Reduced Fatigue, Colour Coded Ends for Easy Identification of the Right Screwdriver for Each Screw Type, Smooth Domed End for Fast Spinning Action, Speed and Comfort, Large Diameter Handle Offers Greater Torque Needed for Driving Wood Screws, Handle Moulded Direct to Bar with Virtually Unbreakable Bond, Highly Reliable and Providing Extra Long Life


Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Pozidriv
Tip Size PZ1
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot