Stanley 0-62-571 FatMax Screwdriver Pozi PZ2 x 250mm

Order Code:

86-9564

Brand: Stanley MPN: 0-62-571 EAN-13: 3253560625719
Qty Was Unit Price (Ex VAT)
1+ £7.55 £6.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayFurther 5 despatched in 2 working days

Pozidriv Screwdriver, PZ2, 250mm Blade Length, Chrome Vanadium Steel Blade Material, Soft Grip Handle for Perfect Grip Plus Reduced Fatigue, Colour Coded Ends for Easy Identification of the Right Screwdriver for Each Screw Type, Smooth Domed End for Fast Spinning Action, Speed and Comfort, Large Diameter Handle Offers Greater Torque Needed for Driving Wood Screws, Handle Moulded Direct to Bar with Virtually Unbreakable Bond, Highly Reliable and Providing Extra Long Life


Blade Length 250mm
ESD Safe No
Height Safe No
Non Sparking No
Tip Type Pozidriv
Tip Size PZ2
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot