Christmas Opening Hours and Delivery Dates here

Weller T0054313799 MTG20 Soldering Tip Longlife Straight 9.5mm 80W

Order Code:

85-5879

Brand: Weller MPN: T0054313799

Discontinued


A 9.5mm straight soldering tip for use with the Weller SP80N soldering iron.


  • Size: 9.5mm
  • Style: straight
  • Fits: Weller SP80N iron
  • Supplied singly
  • Weller type: MTG20
For Use With SP80N
Tip Range SPN
Tip Type Straight
Tip Size 9.5mm

Trustpilot