Stanley 0-84-645 FatMax Slip Joint Pliers 10mm Capacity 150mm

Order Code:

84-7441

Brand: Stanley MPN: 0-84-645 EAN-13: 3253560846459
  • Quickly find another product in this range by Overall Length:

    150mm 200mm
Qty Was Unit Price (Ex VAT)
1+ £18.00 £11.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Chrome steel alloy forgings, fully hardened and tempered.

  • Induction hardened jaws push lock adjustment button.
  • Ergonomic bi-material handles provide a comfortable and controlled grip.
  • Length 150mm (6 in)


    Type Slip joint pliers
    Overall Length 150mm
    Plier Style Slip joint
  • To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot